
Electromechanical Relay 4PST-NO 15A 120VAC Bracket Mount
Panasonic VC15-4A-AC120V-N technical specifications.
| Coil Current | 26.7mA |
| Coil Voltage (AC) | 120V |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Brackets |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic VC15-4A-AC120V-N to view detailed technical specifications.
No datasheet is available for this part.
