This Panasonic relay is a power electromechanical relay with a maximum current rating of 15A and a coil voltage of 120V AC. It features a non-latching coil type and a quick connect termination. The relay is designed for operation between -10°C and 55°C and is packaged in a box with 50 units per package. It is lead free and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Coil Current | 30mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Brackets |
| Package Quantity | 50 |
| Packaging | Box |
| Termination | Quick Connect |
| Throw Configuration | SPST, 3PST |
| RoHS | Compliant |
