This Panasonic power relay features a non-latching coil with a current rating of 38.3mA and a voltage rating of 240V AC. It has a maximum current rating of 20A and operates within a temperature range of -10°C to 55°C. The relay is mounted using brackets and is available in a quantity of 50 per box, with quick connect termination.
Checking distributor stock and pricing after the page loads.
| Coil Current | 38.3mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Max Current Rating | 20A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Brackets |
| Package Quantity | 50 |
| Packaging | Box |
| Termination | Quick Connect |
| Throw Configuration | 3PST |
| RoHS | Compliant |
