Panasonic VC203AAC24VN technical specifications.
| Contact Arrangement | 3PST-NO |
| Contact Form | 3 Form A |
| AC Coil Voltage | 24V |
| Maximum Switching Current | 20A |
| Mounting | Bracket Mount |
| Termination Style | 0.25Quick Connect |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic VC203AAC24VN to view detailed technical specifications.
No datasheet is available for this part.