Photoelectric Sensor Retro-Reflective Light ON/Dark ON Relay 3m
Checking distributor stock and pricing after the page loads.
| Height | 55mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Operating Supply Voltage | -240V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Width | 26mm |
| RoHS | Compliant |