Photoelectric Sensor Retro-Reflective Light ON/Dark ON Relay 5m
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Package Quantity | 1 |
| Ratings | IP66 |
| Response Time | 20ms |
| RoHS | Compliant |