
The Panasonic VL-1220/FCN is a lithium battery with a capacity of 7mAh and an output voltage of 3V. It features SMD/SMT termination and is available in packs of 1500. The battery is rated for use in lithium chemistry applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic VL-1220/FCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Chemistry | LITHIUM |
| Capacity | 7mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 3V |
| Package Quantity | 1500 |
| Series | VL1220 |
| Termination | SMD/SMT |
| Voltage Rating | 3V |
| Weight | 0.8g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic VL-1220/FCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
