
Rechargeable lithium coin battery, 3V output voltage, 7mAh capacity. Features a 12mm diameter and 2mm height, with through-hole mounting and PC pin termination. Operates across a -20°C to 60°C temperature range. Lead-free and RoHS compliant.
Panasonic VL-1220/HFN technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Size | 1220 |
| Battery Type | SECONDARY |
| Capacity | 7mAh |
| Chemistry/Technology | Lithium |
| Depth | 12.5mm |
| Diameter | 12mm |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Cells | 1 |
| Orientation | Horizontal |
| Output Voltage | 3V |
| Outside Diameter | 12.5mm |
| Package Quantity | 720 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | VL1220 |
| Termination | PC Pin |
| Voltage | 3V |
| Voltage Rating | 3V |
| Weight | 0.8g |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic VL-1220/HFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
