
Rechargeable Lithium Vanadium coin cell battery, 3V output voltage, 7mAh capacity. Features a 12mm diameter and 2mm height, with through-hole mounting and PC pin termination. Operates across a temperature range of -20°C to 60°C. This secondary battery chemistry offers lead-free construction and is Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic VL-1220/VCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic VL-1220/VCN technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Size | 1220 |
| Battery Type | SECONDARY |
| Capacity | 7mAh |
| Chemistry/Technology | Lithium |
| Depth | 2mm |
| Diameter | 12mm |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Cells | 1 |
| Orientation | Vertical |
| Output Voltage | 3V |
| Outside Diameter | 12.5mm |
| Package Quantity | 1000 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | VL1220 |
| Termination | PC Pin |
| Voltage | 3V |
| Voltage Rating | 3V |
| Weight | 0.8g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic VL-1220/VCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
