Panasonic VL-2020/VCN technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Size | 2020 |
| Battery Type | SECONDARY |
| Capacity | 20mAh |
| Chemistry/Technology | Lithium |
| Depth | 20mm |
| Diameter | 20mm |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Orientation | Vertical |
| Output Voltage | 3V |
| Outside Diameter | 20mm |
| Package Quantity | 480 |
| Reach SVHC Compliant | Yes |
| Series | VL2020 |
| Termination | PC Pin |
| Voltage Rating | 3V |
| Weight | 2.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic VL-2020/VCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
