Panasonic VL-2320/F2N technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Size | 2320 |
| Battery Type | SECONDARY |
| Capacity | 0.03ah |
| Chemistry/Technology | Lithium |
| Depth | 23mm |
| Diameter | 23mm |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Voltage | 3V |
| Package Quantity | 480 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VL2320 |
| Termination | SMD/SMT |
| Voltage | 3V |
| Voltage Rating | 3V |
| Weight | 2.7g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic VL-2320/F2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
