
Rechargeable lithium battery, 3V output voltage, 30mAh capacity. Features a 23mm diameter and 23mm length, with a 2.7mm height. Operating temperature range from -20°C to 60°C. Through-hole mount with PC pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic VL-2320/HFN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Chemistry | LITHIUM |
| Battery Size | 2330 |
| Battery Type | SECONDARY |
| Capacity | 30mAh |
| Chemistry/Technology | Lithium |
| Depth | 23mm |
| Diameter | 23mm |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Cells | 1 |
| Orientation | Horizontal |
| Output Voltage | 3V |
| Outside Diameter | 23mm |
| Package Quantity | 360 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | VL2320 |
| Termination | PC Pin |
| Voltage | 3V |
| Voltage Rating | 3V |
| Weight | 2.7g |
| Width | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic VL-2320/HFN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
