
The Panasonic VL-2320/VCN is a lithium battery with a capacity of 30mAh and an output voltage of 3V. It has a diameter of 23mm and a height of 2mm, with a weight of 2.7g. The battery operates within a temperature range of -20°C to 60°C and is lead-free. It is available in bulk packaging with 400 units per package.
Panasonic VL-2320/VCN technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Size | 2320 |
| Capacity | 30mAh |
| Chemistry/Technology | Lithium |
| Diameter | 23mm |
| Height | 2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Orientation | Vertical |
| Output Voltage | 3V |
| Outside Diameter | 23mm |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | VL2320 |
| Termination | PC Pin |
| Voltage Rating | 3V |
| Weight | 2.7g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic VL-2320/VCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
