Panasonic VL-2330/G1BN technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Size | 2330 |
| Capacity | 50mAh |
| Chemistry/Technology | Lithium |
| Diameter | 23mm |
| Height | 3mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Output Voltage | 3V |
| Series | VL2330 |
| Termination | Through Hole |
| Voltage Rating | 3V |
| Weight | 3.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic VL-2330/G1BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
