
Rechargeable lithium coin battery, 3V output voltage, 50mAh capacity. Features surface mount termination with PC pins for horizontal orientation. Operating temperature range from -20°C to 60°C. Dimensions include a 23mm diameter and 3mm height. Lead-free and REACH SVHC compliant.
Panasonic VL-2330/HFN technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Size | 2330 |
| Battery Type | SECONDARY |
| Capacity | 50mAh |
| Chemistry/Technology | Lithium |
| Depth | 23mm |
| Diameter | 23mm |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Orientation | Horizontal |
| Output Voltage | 3V |
| Outside Diameter | 23mm |
| Package Quantity | 240 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | VL2330 |
| Termination | PC Pin |
| Voltage | 3V |
| Voltage Rating | 3V |
| Weight | 3.5g |
| Width | 23mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panasonic VL-2330/HFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
