
Rechargeable Lithium battery, 3V output voltage, 50mAh capacity. Features a 2330 battery size with a 23mm diameter and 3mm height. Operates within a temperature range of -20°C to 60°C. Designed for surface mount applications with through-hole termination.
Panasonic VL-2330/VCN technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Size | 2330 |
| Battery Type | SECONDARY |
| Capacity | 50mAh |
| Chemistry/Technology | Lithium |
| Depth | 23mm |
| Diameter | 23mm |
| Height | 3mm |
| Length | 23mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Orientation | Vertical |
| Output Voltage | 3V |
| Outside Diameter | 23mm |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | VL |
| Termination | Through Hole |
| Voltage | 3V |
| Voltage Rating | 3V |
| Weight | 3.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic VL-2330/VCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
