
Rechargeable lithium battery, 3V output voltage, 100mAh capacity. Features a 30mm diameter and 3.2mm height, designed for surface mount applications with PC pin termination. Operates across a wide temperature range from -20°C to 60°C. This lead-free battery weighs 6.2g and is supplied in a package of 200.
Panasonic VL-3032/GUFN technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Size | 3032 |
| Battery Type | SECONDARY |
| Capacity | 100mAh |
| Chemistry/Technology | Lithium |
| Diameter | 30mm |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Orientation | Horizontal |
| Output Voltage | 3V |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | VL3032 |
| Termination | PC Pin |
| Voltage | 3V |
| Voltage Rating | 3V |
| Weight | 6.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic VL-3032/GUFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
