Panasonic VL-3032/HF5N technical specifications.
| Capacity | 100mAh |
| Chemistry/Technology | Lithium |
| Diameter | 30mm |
| Height | 3.9mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 30mm |
| Reach SVHC Compliant | Yes |
| Termination | PCB |
| Weight | 10g |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic VL-3032/HF5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.