Panasonic VL-621/DN technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Type | PRIMARY |
| Capacity | 1.5mAh |
| Chemistry/Technology | Lithium |
| Depth | 6.8mm |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Voltage | 3V |
| Package Quantity | 400 |
| RoHS Compliant | No |
| Series | VL621 |
| Termination | SMD/SMT |
| Voltage Rating | 3V |
| Weight | 0.27g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic VL-621/DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
