Sign in to ask questions about the Panasonic VL2020-1VC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic VL2020-1VC technical specifications.
| Capacity | 20mAh |
| Chemistry/Technology | Lithium |
| Diameter | 20mm |
| Height | 2mm |
| Lead Free | Lead Free |
| Output Voltage | 3V |
| Package Quantity | 360 |
| Weight | 2.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic VL2020-1VC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
