Battery; Rechargeable; Coin/Button; Lithium Vanadium Pentoxide; 3VDC; 100mAh
Panasonic VL3032-GUF technical specifications.
| Brand/Series | VL Series |
| Capacity | 100 mAh |
| Chemical System | Lithium Vanadium Pentoxide |
| Dimensions | 3.2mmH×30mmDia. |
| Primary Type | Rechargeable |
| Size | Coin/Button |
| Temperature, Operating | -20 to +60 °C |
| Termination | Thru-Hole |
| Voltage, Rating | 3 V |
| Weight | 6.3 Grams |
| RoHS | Not Compliant |
No datasheet is available for this part.