Panasonic VS5-24V technical specifications.
| Package/Case | SIP |
| Coil Type | Latching, Dual Coil |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100mA |
| Max Output Voltage | 30V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Package Quantity | 100 |
| Power Consumption | 520mW |
| Reach SVHC Compliant | No |
| Series | VS |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic VS5-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
