Switch Rocker ON ON SPDT/SPDT Solder Curved Rocker 10A 250VAC 250VDC 50000Cycles
Panasonic WD3123F technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT/SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 30000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.