MIC COND ANALOG OMNI -42DB 6MM D
Checking distributor stock and pricing after the page loads.
Panasonic WM-60AY technical specifications.
| Diameter | 6mm |
| Direction | Omnidirectional |
| Impedance | 2.2kR |
| Lead Free | Contains Lead |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Packaging | Bulk |
| Series | WM-60A |
| Shape | Circular |
| Termination | Solder |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| RoHS | Not Compliant |