Panasonic WM-61B102B technical specifications.
| Direction | Omnidirectional |
| Impedance | 2.2kR |
| Lead Free | Lead Free |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Packaging | Bulk |
| Series | WM-61B |
| Shape | Circular |
| Termination | PC Pins |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| RoHS | Compliant |
No datasheet is available for this part.