
Panasonic WM034DH technical specifications.
| Diameter | 9.7mm |
| Direction | Omnidirectional |
| Height | 6.7mm |
| Lead Free | Contains Lead |
| Operating Supply Current | 300uA |
| Output Type | Analog |
| Packaging | Bulk |
| Series | WM-034DB |
| Shape | Circular |
| Termination | Solder |
| Voltage Rating | 1.5V |
| RoHS | Not Compliant |
No datasheet is available for this part.
