Panasonic WR3400-8 technical specifications.
| Type | Control Relay |
| Termination Style | Screw Terminal |
| AC Coil Voltage | 24V |
| Coil Current | 1.2mA |
| Mounting | DIN Rail |
| Rating | Signal current 1.2 mA |
| Weight | 0.15 lbs |
| Weight | Multiplex transmission using two ±24 V signal wires |
Download the complete datasheet for Panasonic WR3400-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.