Trans Array Pnp/npn MINI-6P
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-6 |
| Collector Emitter Breakdown Voltage | 10V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 100mA |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 10V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 130MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |