Panasonic XN0553100L technical specifications.
| Package/Case | SOT-23-6 |
| Collector Emitter Breakdown Voltage | 10V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 50mA |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 10V |
| Max Collector Current | 50mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 2.5GHz |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic XN0553100L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
