Panasonic XN0654300L technical specifications.
| Package/Case | SOT-23-6 |
| Collector Emitter Breakdown Voltage | 10V |
| Current Rating | 65mA |
| Max Breakdown Voltage | 10V |
| Max Collector Current | 65mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 8.5GHz |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic XN0654300L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.