
The XN0F25600L is a surface mount bipolar junction transistor from Panasonic with a collector-emitter breakdown voltage of 20V and a maximum collector current of 600mA. It features a transition frequency of 200MHz and a maximum power dissipation of 300mW. The transistor is packaged in a SOT-23-6 case and is lead free. It is suitable for use in a variety of applications including general purpose switching and amplification.
Panasonic XN0F25600L technical specifications.
| Package/Case | SOT-23-6 |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 80mV |
| Current Rating | 600mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 600mA |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
