The XP0621300L is a surface mount bipolar junction transistor from Panasonic, rated for 50V collector-emitter breakdown voltage and 100mA maximum collector current. It has a maximum power dissipation of 150mW and a transition frequency of 150MHz. The device is packaged in cut tape and is not lead-free, containing lead. It is suitable for use in a variety of electronic applications.
Panasonic XP0621300L technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 100mA |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.