
The Panduit ACC19-A-C is a nylon P-clamp with an adhesive backing, suitable for cable management applications. It has a diameter of 4.8mm and an inside diameter of 4.8mm, with a length of 19mm and a width of 16mm. The clamp is made from nylon, a halogen-free material, and is available in a pack of 100. It is RoHS compliant and weighs 4oz.
Sign in to ask questions about the Panduit ACC19-A-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit ACC19-A-C technical specifications.
| Body Material | Nylon |
| Color | Natural, Beige |
| Depth | 15.9mm |
| Diameter | 4.8mm |
| Halogen Free | Halogen Free |
| Height | 0.25inch |
| Inside Diameter | 4.8mm |
| Length | 19mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 4oz |
| Width | 16mm |
| Wire/Cable Color | Natural |
| RoHS | Compliant |
Download the complete datasheet for Panduit ACC19-A-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
