
Adhesive-backed cord clip for cable management, featuring a 9.7mm inside diameter suitable for wire/cable diameters up to 0.38 inches. Constructed from durable Nylon 6/6 (PA66), this clip offers a natural, beige, or black color option and a UL94 V-2 flammability rating. It is halogen-free, lead-free, and RoHS compliant, with dimensions of 25.4mm length, 25.4mm width, and 9.6mm height. Mounting is achieved via a strong adhesive backing.
Sign in to ask questions about the Panduit ACC38-A-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit ACC38-A-C technical specifications.
| Body Material | Nylon |
| Color | Natural, Beige, Black |
| Depth | 25.4mm |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Height | 9.6mm |
| Inside Diameter | 9.7mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 8.16oz |
| Width | 25.4mm |
| Wire/Cable Diameter | 0.38inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit ACC38-A-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
