
Nylon 6/6 adhesive-backed cord clip for cable management. Features a 9.7mm inside diameter and 9.6mm height, constructed from durable Nylon and Polyamide (PA66). Rated UL94 V-2 for flammability and RoHS compliant. Natural and black color options available, with a 25.4mm length, width, and depth.
Sign in to ask questions about the Panduit ACC38-A-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit ACC38-A-M technical specifications.
| Body Material | Nylon |
| Color | Natural, Black |
| Depth | 25.4mm |
| Flammability Rating | UL94 V-2 |
| Height | 9.6mm |
| Inside Diameter | 9.7mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Adhesive |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 4.5lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ACC38-A-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
