Sign in to ask questions about the Panduit AJC38-A-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit AJC38-A-C technical specifications.
| Body Length | 50.8mm |
| Body Material | Polyvinyl |
| Color | Grey, Black |
| Depth | 12.7mm |
| Flammability Rating | UL94 HB |
| Height | 0.5inch |
| Inside Diameter | 9.9mm |
| Length | 2inch |
| Material | PVC, Polyvinyl |
| Mount | Adhesive |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 1.41lb |
| Width | 1.27inch |
| Wire/Cable Color | Grey |
| Wire/Cable Diameter | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit AJC38-A-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
