
The Panduit ARC.68-A-Q14 is an adhesive backed P-clamp made from polypropylene with a length of 25.4mm and a width of 1inch. It has a weight of 2.88oz and is available in a bulk packaging quantity of 25. The P-clamp is made from a halogen-free material and is RoHS compliant. It is not radiation hardened and is not Reach SVHC compliant. The P-clamp is suitable for use in cable management applications.
Sign in to ask questions about the Panduit ARC.68-A-Q14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit ARC.68-A-Q14 technical specifications.
| Body Material | Polypropylene |
| Color | Grey |
| Depth | 25.4mm |
| Fastening Method | SCREW |
| Halogen Free | Halogen Free |
| Height | 24.1mm |
| Inside Diameter | 17.3mm |
| Length | 25.4mm |
| Material | PP, Polypropylene |
| Mount | Adhesive |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Clincher™ |
| Weight | 2.88oz |
| Width | 1inch |
| Wire/Cable Color | Grey |
| RoHS | Compliant |
Download the complete datasheet for Panduit ARC.68-A-Q14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
