
The Clincher P-Clamp is a polypropylene component with a grey color. It measures 2.9inch in length and 1inch in width. The clamp has a depth of 24.5mm and a height of 0.95inch. It is available in bulk packaging and weighs 8.480001oz. The Clincher P-Clamp is not radiation hardened.
Panduit ARC.68-S6-C14 technical specifications.
| Body Material | Polypropylene |
| Color | Grey |
| Depth | 24.5mm |
| Height | 0.95inch |
| Length | 2.9inch |
| Material | PP, Polypropylene |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Clincher™ |
| Weight | 8.480001oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit ARC.68-S6-C14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
