
This nylon standoff has a diameter of 4.75mm and a height of 6.35mm. It is made from lead-free material and is suitable for hardware mounting. The standoff is available in a package quantity of 100. It is not Reach SVHC compliant.
Panduit CBLS25-C technical specifications.
| Diameter | 4.75mm |
| Gender | Male |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 24.9mm |
| Material | Nylon |
| Mount | Hardware |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | CBLS |
| Weight | 2.4oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBLS25-C to view detailed technical specifications.
No datasheet is available for this part.
