
The CCH100-S10-C is a nylon P-clamp from Panduit, suitable for cable management applications. It features a natural color, a 25.4mm inside diameter, and a 12.7mm depth. The clamp is secured with a screw fastening method and is made from a halogen-free, RoHS-compliant nylon material. The P-clamp is available in bulk packaging with 100 units per package.
Sign in to ask questions about the Panduit CCH100-S10-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit CCH100-S10-C technical specifications.
| Body Material | Nylon |
| Color | Natural, Beige |
| Depth | 12.7mm |
| Fastening Method | SCREW |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Inside Diameter | 25.4mm |
| Material | Nylon, Polyamide, PA66 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 9.280001oz |
| Width | 12.7mm |
| Wire/Cable Color | Natural |
| RoHS | Compliant |
Download the complete datasheet for Panduit CCH100-S10-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
