
The Panduit CCH50-S10-C is a nylon P-clamp with a diameter of 12.7mm and a maximum operating temperature of 85°C. It is made from a lead-free, halogen-free material and is compliant with RoHS regulations. The clamp has a natural, beige, or black color and is available in bulk packaging with 100 units per package. It is suitable for use in a temperature range of -40°C to 85°C.
Sign in to ask questions about the Panduit CCH50-S10-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit CCH50-S10-C technical specifications.
| Body Material | Nylon |
| Color | Natural, Beige, Black |
| Depth | 12.7mm |
| Diameter | 12.7mm |
| Fastening Method | SCREW |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Inside Diameter | 12.7mm |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 6.08oz |
| Width | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit CCH50-S10-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
