
The CCH62-S10-C P-Clamp is made from nylon material with a diameter of 15.8mm and a width of 0.5inch. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The clamp is packaged in bulk quantities of 100 units and is halogen free.
Sign in to ask questions about the Panduit CCH62-S10-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit CCH62-S10-C technical specifications.
| Body Material | Nylon |
| Color | Natural, Beige, Black |
| Depth | 12.7mm |
| Diameter | 15.8mm |
| Fastening Method | SCREW |
| Flammability Rating | UL94 V-2 |
| Halogen Free | Halogen Free |
| Inside Diameter | 15.7mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 6.72oz |
| Width | 0.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit CCH62-S10-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
