
Flat cable clip designed for efficient wire and cable management. Constructed from durable polyvinyl chloride (PVC) with a grey finish. Features an adhesive mount for secure and easy installation. Operating temperature range from -40°C to 85°C. Dimensions include a length of 25.4mm, width of 27.7mm, and height of 9.7mm. Supplied in a bulk package of 100 units.
Sign in to ask questions about the Panduit FCC-A-C8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit FCC-A-C8 technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 27.7mm |
| Height | 9.7mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | PVC, Polyvinyl, Polyvinylchloride |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 12.640001oz |
| Width | 27.7mm |
| Wire/Cable Type | Flat |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit FCC-A-C8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
