Panduit FCC-A-D8 technical specifications.
| Body Material | Polyvinyl |
| Color | Grey, Black |
| Depth | 25.4mm |
| Flammability Rating | UL94 V-2 |
| Height | 0.38inch |
| Lead Free | Lead Free |
| Length | 1inch |
| Material | PVC, Polyvinyl |
| Mount | Adhesive |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 3.1lb |
| Width | 1.09inch |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Panduit FCC-A-D8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
