
The Panduit FCC5-A-C8 is a P-clamp with a polyvinyl body, measuring 25.4mm in length, 14.2mm in width, and 7.4mm in height. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The clamp is lead-free and has a weight of 0.047973oz. It is packaged in bulk with 100 units per package and is suitable for adhesive mounting.
Sign in to ask questions about the Panduit FCC5-A-C8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit FCC5-A-C8 technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 14.1mm |
| Height | 7.4mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | PVC, Polyvinyl, Polyvinylchloride |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 0.047973oz |
| Width | 14.2mm |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Panduit FCC5-A-C8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
