
The Panduit GMS-3-Q is a P-clamp with a panel thickness of 0.25inch and a width of 1.5inch. It measures 2inch in height and 2.13inch in length. The clamp is made of bronze and is designed for cable mounting in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Height | 2inch |
| Length | 2.13inch |
| Material | Bronze |
| Mount | Cable |
| Packaging | Bulk |
| Panel Thickness | 0.25inch |
| Radiation Hardening | No |
| Series | StructuredGround™, GMS |
| Width | 1.5inch |
| RoHS | Compliant |