Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PANDUIT
IOT-9EMON-2
Datasheet
Panduit
IOT-9EMON-2
LTB
20 Sensor Temperature Kit
Development & Prototyping
Development Boards & Kits
Development & Prototyping
Development Boards & Kits
Evaluation & Demonstration Boards
Sensor
20 Sensor Temperature Kit
Frequency
920
MHz
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Sensor Type
Temperature
Number Of Sensors
20
Operating Frequency
920
MHz
Device Range
91
m
Cellular Support
No
Compliance
RoHS
Yes
RoHS Version
2011/65/EU
Browse
Manufacturers
API
BOM
Account