Panduit JP4SBC50-X technical specifications.
| Color | Natural, White |
| Material | Nylon, Steel, Glass, Polyamide, PA66 |
| Package Quantity | 10 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | Stronghold™, J-Pro™ |
| Weight | 8.101lb |
| RoHS | Compliant |
No datasheet is available for this part.