Panduit KLS-1A-X technical specifications.
| Body Material | Bronze |
| Depth | 58.67mm |
| Length | 208.78mm |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit KLS-1A-X to view detailed technical specifications.
No datasheet is available for this part.