Panduit KP-1075Y technical specifications.
| Insulation | Insulated |
| Material | Plastic |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 12.800001oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit KP-1075Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
